Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERA-2AEB53R6X | |
|---|---|
DigiKey Part Number | P53.6DCTR-ND - Tape & Reel (TR) P53.6DCCT-ND - Cut Tape (CT) P53.6DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB53R6X |
Description | RES SMD 53.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB53R6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,56300 | R15,63 |
| 25 | R1,45200 | R36,30 |
| 50 | R1,37460 | R68,73 |
| 100 | R1,29730 | R129,73 |
| 250 | R1,20316 | R300,79 |
| 500 | R1,13898 | R569,49 |
| 1 000 | R1,07983 | R1 079,83 |
| 5 000 | R0,96391 | R4 819,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,92254 | R9 225,40 |
| 20 000 | R0,88587 | R17 717,40 |
| 30 000 | R0,86648 | R25 994,40 |
| 50 000 | R0,84405 | R42 202,50 |
| 70 000 | R0,83042 | R58 129,40 |
| 100 000 | R0,81693 | R81 693,00 |







