ELL-8TP101MB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 5 269
Unit Price: R13,44000
Datasheet

Similar


Bourns Inc.
In Stock: 940
Unit Price: R13,11000
Datasheet
100 µH Shielded Wirewound Inductor 1.1 A 190mOhm Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-8TP101MB

DigiKey Part Number
PCD2452TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-8TP101MB
Description
FIXED IND 100UH 1.1A 190 MOHM
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.1 A 190mOhm Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
190mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes