ELF-19N032A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: R1,80000
Datasheet
2 Line Common Mode Choke Through Hole 3.2A DCR 45mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-19N032A

DigiKey Part Number
PLK1191-ND
Manufacturer
Manufacturer Product Number
ELF-19N032A
Description
CMC 3.2A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 3.2A DCR 45mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
3.2A
DC Resistance (DCR) (Max)
45mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 1.083" W (18.00mm x 27.50mm)
Height (Max)
1.083" (27.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes