
EEV-TG1E681UQ | |
|---|---|
DigiKey Part Number | PCE3643TR-ND - Tape & Reel (TR) PCE3643CT-ND - Cut Tape (CT) PCE3643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1E681UQ |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1E681UQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,10000 | R33,10 |
| 10 | R21,69400 | R216,94 |
| 50 | R16,92840 | R846,42 |
| 100 | R12,95760 | R1 295,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R12,81555 | R2 563,11 |
| 400 | R12,30600 | R4 922,40 |
| 600 | R12,18290 | R7 309,74 |
| 1 000 | R12,05166 | R12 051,66 |
| 1 400 | R11,68730 | R16 362,22 |
| 2 000 | R11,32523 | R22 650,46 |

