
EEV-FK2A221V | |
|---|---|
DigiKey Part Number | P124641TR-ND - Tape & Reel (TR) P124641CT-ND - Cut Tape (CT) P124641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A221V |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 687.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 153 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R54,28000 | R54,28 |
| 10 | R36,39700 | R363,97 |
| 50 | R29,00040 | R1 450,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | R21,79008 | R2 723,76 |
| 250 | R21,40964 | R5 352,41 |
| 375 | R21,30435 | R7 989,13 |
| 625 | R20,74742 | R12 967,14 |
| 875 | R20,67622 | R18 091,69 |
| 1 250 | R19,99824 | R24 997,80 |

