EEV-FK1H681M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 115
Unit Price: R42,18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 244
Unit Price: R49,07000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 315
Unit Price: R77,30000
Datasheet
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1H681M

DigiKey Part Number
PCE3523TR-ND - Tape & Reel (TR)
PCE3523CT-ND - Cut Tape (CT)
PCE3523DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1H681M
Description
CAP ALUM 680UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1H681M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.208 A @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 100 kHz
Impedance
73 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R36,46000R36,46
10R23,97900R239,79
50R18,78360R939,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125R16,99488R2 124,36
250R15,68552R3 921,38
375R15,02456R5 634,21
625R14,28717R8 929,48
875R13,85379R12 122,07
1 250R13,43500R16 793,75
1 500R13,23595R19 853,93
3 000R12,56189R37 685,67
3 125R12,52600R39 143,75
Manufacturers Standard Package