
EEU-TA1V102B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1V102BCT-ND - Cut Tape (CT) 10-EEU-TA1V102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1V102B |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1V102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.508 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.01 A @ 100 kHz | |
Impedance | 37 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R62,01000 | R62,01 |
| 10 | R38,04400 | R380,44 |
| 50 | R33,03340 | R1 651,67 |
| 100 | R29,14490 | R2 914,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R28,74760 | R7 186,90 |
| 500 | R27,00538 | R13 502,69 |
| 750 | R26,12685 | R19 595,14 |
| 1 250 | R25,14752 | R31 434,40 |
| 1 750 | R24,57206 | R43 001,11 |
| 2 500 | R24,01634 | R60 040,85 |

