
EEU-HD1C221B | |
|---|---|
DigiKey Part Number | P15728CT-ND - Cut Tape (CT) P15728TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C221B |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,47000 | R16,47 |
| 10 | R9,15800 | R91,58 |
| 50 | R7,42400 | R371,20 |
| 100 | R6,91480 | R691,48 |
| 500 | R5,66934 | R2 834,67 |
| 1 000 | R5,33645 | R5 336,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,06885 | R10 137,70 |
| 4 000 | R4,59207 | R18 368,28 |
| 6 000 | R4,57461 | R27 447,66 |
| 10 000 | R4,43478 | R44 347,80 |
| 14 000 | R4,33344 | R60 668,16 |
| 20 000 | R4,24045 | R84 809,00 |
| 24 000 | R4,18900 | R100 536,00 |

