470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J471B

DigiKey Part Number
P15283CT-ND - Cut Tape (CT)
P15283TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR0J471B
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J471B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
341.25 mA @ 120 Hz
Ripple Current @ High Frequency
455 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 968
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,39000R7,39
10R4,60400R46,04
50R3,39100R169,55
100R3,00460R300,46
500R2,34012R1 170,06
1 000R2,12991R2 129,91
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,75837R3 516,74
4 000R1,74270R6 970,80
6 000R1,73457R10 407,42
10 000R1,68621R16 862,10
14 000R1,63723R22 921,22
20 000R1,58990R31 798,00
Manufacturers Standard Package