120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H121LB

DigiKey Part Number
10-EEU-FC1H121LBCT-ND - Cut Tape (CT)
10-EEU-FC1H121LBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H121LB
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H121LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
412.8 mA @ 120 Hz
Ripple Current @ High Frequency
635 mA @ 100 kHz
Impedance
155 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R12,60000R12,60
10R7,94800R79,48
50R5,96880R298,44
100R5,34200R534,20
500R4,25780R2 128,90
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,99045R3 990,45
2 000R3,70092R7 401,84
3 000R3,60832R10 824,96
5 000R3,00264R15 013,20
Manufacturers Standard Package