
EEU-EE2W220SB | |
|---|---|
DigiKey Part Number | 10-EEU-EE2W220SBCT-ND - Cut Tape (CT) 10-EEU-EE2W220SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2W220SB |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2W220SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,67000 | R40,67 |
| 10 | R26,87000 | R268,70 |
| 50 | R21,14280 | R1 057,14 |
| 100 | R19,19180 | R1 919,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R17,73832 | R4 434,58 |
| 500 | R16,53984 | R8 269,92 |
| 750 | R15,93512 | R11 951,34 |
| 1 250 | R15,26099 | R19 076,24 |
| 1 750 | R14,86472 | R26 013,26 |
| 2 500 | R14,48189 | R36 204,72 |
| 3 000 | R14,29992 | R42 899,76 |
| 6 000 | R13,68417 | R82 105,02 |
| 6 250 | R13,65130 | R85 320,62 |

