EET-HC2E152LA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: R250,72000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R98,18325
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R184,84000
Datasheet

Direct


Nichicon
In Stock: 443
Unit Price: R197,45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R114,34280
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 861
Unit Price: R234,75000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7 421
Unit Price: R224,50000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2E152LA

DigiKey Part Number
P14019-ND
Manufacturer
Manufacturer Product Number
EET-HC2E152LA
Description
CAP ALUM 1500UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
111mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes