EEE-FK1J330L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2 411
Unit Price: R14,96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 277
Unit Price: R16,97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R14,96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3 009
Unit Price: R15,80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 825
Unit Price: R15,12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R15,80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 357
Unit Price: R15,12000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 959
Unit Price: R17,81000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: R13,61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 838
Unit Price: R12,43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 107
Unit Price: R12,43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 281
Unit Price: R9,41000
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1J330L

DigiKey Part Number
10-EEE-FK1J330LTR-ND - Tape & Reel (TR)
10-EEE-FK1J330LCT-ND - Cut Tape (CT)
10-EEE-FK1J330LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1J330L
Description
CAP ALUM 33UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1J330L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
187.5 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
650 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,97000R16,97
10R10,78800R107,88
50R8,19020R409,51
100R7,36860R736,86
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R6,06524R3 032,62
1 000R5,61002R5 610,02
1 500R5,32609R7 989,13
2 500R4,82416R12 060,40
3 500R4,72024R16 520,84
5 000R4,61703R23 085,15
6 000R4,44432R26 665,92
12 000R4,20614R50 473,68
Manufacturers Standard Package