
EEE-FK1C221V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C221VTR-ND - Tape & Reel (TR) 10-EEE-FK1C221VCT-ND - Cut Tape (CT) 10-EEE-FK1C221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C221V |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,70000 | R24,70 |
| 10 | R14,75400 | R147,54 |
| 50 | R12,28700 | R614,35 |
| 100 | R11,13100 | R1 113,10 |
| 500 | R9,14204 | R4 571,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,44519 | R8 445,19 |
| 2 000 | R7,99887 | R15 997,74 |
| 3 000 | R7,72407 | R23 172,21 |
| 5 000 | R7,44663 | R37 233,15 |
| 7 000 | R7,29646 | R51 075,22 |
| 10 000 | R7,14723 | R71 472,30 |
| 12 000 | R7,13784 | R85 654,08 |
| 24 000 | R6,91041 | R165 849,84 |

