
EEE-FH0J331L | |
|---|---|
DigiKey Part Number | 10-EEE-FH0J331LTR-ND - Tape & Reel (TR) 10-EEE-FH0J331LCT-ND - Cut Tape (CT) 10-EEE-FH0J331LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH0J331L |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH0J331L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,00000 | R20,00 |
| 10 | R12,03200 | R120,32 |
| 50 | R9,74960 | R487,48 |
| 100 | R8,79520 | R879,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R7,29226 | R3 646,13 |
| 1 000 | R6,76546 | R6 765,46 |
| 1 500 | R6,49967 | R9 749,50 |
| 2 500 | R6,20336 | R15 508,40 |
| 3 500 | R6,02913 | R21 101,96 |
| 5 000 | R5,86087 | R29 304,35 |
| 6 000 | R5,78088 | R34 685,28 |
| 12 000 | R5,51010 | R66 121,20 |
| 12 500 | R5,49569 | R68 696,12 |

