ECO-S1KP472CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2 428
Unit Price: R112,59000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R53,78035
Datasheet

Direct


Rubycon
In Stock: 3 012
Unit Price: R97,63000
Datasheet

Direct


TDK
In Stock: 490
Unit Price: R122,67000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 119
Unit Price: R114,60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R46,00095
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5 240
Unit Price: R115,44000
Datasheet
4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 63mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1KP472CA

DigiKey Part Number
P7372-ND
Manufacturer
Manufacturer Product Number
ECO-S1KP472CA
Description
CAP ALUM 4700UF 20% 80V SNAP TH
Customer Reference
Detailed Description
4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 63mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1KP472CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
63mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.09 A @ 120 Hz
Ripple Current @ High Frequency
4.704 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes