ECJ-3YX1H105K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3 093
Unit Price: R6,22000
Datasheet

Direct


KYOCERA AVX
In Stock: 21 659
Unit Price: R8,23000
Datasheet

Direct


KEMET
In Stock: 187 350
Unit Price: R4,87000
Datasheet

Direct


KEMET
In Stock: 3 695
Unit Price: R16,13000
Datasheet

Direct


TDK
In Stock: 113 434
Unit Price: R4,03000
Datasheet

Direct


Murata Electronics
In Stock: 87 840
Unit Price: R3,86000
Datasheet

Direct


Taiyo Yuden
In Stock: 17 040
Unit Price: R4,20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 218
Unit Price: R14,62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 66 902
Unit Price: R7,56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 069
Unit Price: R9,58000
Datasheet

Upgrade


KEMET
In Stock: 44 666
Unit Price: R22,18000
Datasheet

Upgrade


KEMET
In Stock: 39 903
Unit Price: R8,57000
Datasheet

Upgrade


TDK
In Stock: 126 602
Unit Price: R6,89000
Datasheet

Upgrade


TDK
In Stock: 203 980
Unit Price: R7,90000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YX1H105K

DigiKey Part Number
PCC2478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YX1H105K
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes