ECJ-3VB1E104K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 5 793
Unit Price: R2,18000
Datasheet

Direct


KEMET
In Stock: 173 567
Unit Price: R6,39000
Datasheet

Direct


KEMET
In Stock: 28 812
Unit Price: R7,23000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R0,81478
Datasheet

Direct


KYOCERA AVX
In Stock: 13 329
Unit Price: R4,37000
Datasheet

Direct


Taiyo Yuden
In Stock: 2 305
Unit Price: R8,40000
Datasheet

Direct


Vishay Vitramon
In Stock: 660
Unit Price: R5,04000
Datasheet

Direct


Vishay Vitramon
In Stock: 4 697
Unit Price: R5,04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R19,95475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R19,95475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R19,95475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 324
Unit Price: R4,71000
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VB1E104K

DigiKey Part Number
PCC1883TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VB1E104K
Description
CAP CER 0.1UF 25V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes