ECJ-1VC1H150J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R17,63038
Datasheet

Direct


TDK
In Stock: 39
Unit Price: R2,69000
Datasheet

Direct


KYOCERA AVX
In Stock: 38 773
Unit Price: R1,68000
Datasheet

Direct


KYOCERA AVX
In Stock: 30 095
Unit Price: R1,68000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 964
Unit Price: R2,35000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: R0,77769
Datasheet

Direct


Vishay Vitramon
In Stock: 58
Unit Price: R1,68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,90281
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,73674
Datasheet

Upgrade


KEMET
In Stock: 29 988
Unit Price: R9,24000
Datasheet

Upgrade


KEMET
In Stock: 15 828
Unit Price: R4,20000
Datasheet

Upgrade


KEMET
In Stock: 8 404
Unit Price: R4,87000
Datasheet

Upgrade


TDK
In Stock: 13 215
Unit Price: R4,71000
Datasheet

Upgrade


TDK
In Stock: 4 492
Unit Price: R2,35000
Datasheet
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H150J

DigiKey Part Number
PCC150ACVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H150J
Description
CAP CER 15PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H150J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes