
ECE-A1VKS4R7I | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKS4R7ICT-ND - Cut Tape (CT) 10-ECE-A1VKS4R7ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS4R7I |
Description | CAP ALUM 4.7UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS4R7I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,75600 | R27,56 |
| 50 | R2,00300 | R100,15 |
| 100 | R1,76110 | R176,11 |
| 500 | R1,36684 | R683,42 |
| 1 000 | R1,21022 | R1 210,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,94178 | R1 883,56 |
| 4 000 | R0,93225 | R3 729,00 |
| 6 000 | R0,92730 | R5 563,80 |
| 10 000 | R0,92165 | R9 216,50 |
| 14 000 | R0,89688 | R12 556,32 |
| 20 000 | R0,86698 | R17 339,60 |

