
ECE-A0JKA221B | |
|---|---|
DigiKey Part Number | 10-ECE-A0JKA221BCT-ND - Cut Tape (CT) 10-ECE-A0JKA221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKA221B |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKA221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 103 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175.1 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,17600 | R31,76 |
| 50 | R2,30880 | R115,44 |
| 100 | R2,03500 | R203,50 |
| 500 | R1,56008 | R780,04 |
| 1 000 | R1,40986 | R1 409,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,30945 | R2 618,90 |
| 4 000 | R1,20359 | R4 814,36 |
| 6 000 | R1,15009 | R6 900,54 |
| 10 000 | R1,09046 | R10 904,60 |
| 14 000 | R1,08944 | R15 252,16 |
| 20 000 | R1,00542 | R20 108,40 |
| 48 000 | R0,95089 | R45 642,72 |
| 50 000 | R0,94798 | R47 399,00 |

