220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0JKA221B

DigiKey Part Number
10-ECE-A0JKA221BCT-ND - Cut Tape (CT)
10-ECE-A0JKA221BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A0JKA221B
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0JKA221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
103 mA @ 120 Hz
Ripple Current @ High Frequency
175.1 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 709
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,17600R31,76
50R2,30880R115,44
100R2,03500R203,50
500R1,56008R780,04
1 000R1,40986R1 409,86
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,30945R2 618,90
4 000R1,20359R4 814,36
6 000R1,15009R6 900,54
10 000R1,09046R10 904,60
14 000R1,08944R15 252,16
20 000R1,00542R20 108,40
48 000R0,95089R45 642,72
50 000R0,94798R47 399,00
Manufacturers Standard Package