ECD-G0ER408 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9 732
Unit Price: R28,40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,75691
Datasheet

Upgrade


KEMET
In Stock: 3 362
Unit Price: R4,87000
Datasheet

Upgrade


Murata Electronics
In Stock: 87 059
Unit Price: R2,18000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: R2,55191
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 125 550
Unit Price: R5,04000
Datasheet
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECD-G0ER408

DigiKey Part Number
PCC2196TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECD-G0ER408
Description
CAP CER 0.4PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECD-G0ER408 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes