ECA-2VM2R2BJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: R3,07824
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: R2,59698
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 885
Unit Price: R10,25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: R1,82651
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 925
Unit Price: R9,24000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 574
Unit Price: R9,24000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8 000
Unit Price: R8,07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,09761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,25411
Datasheet
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2VM2R2BJ

DigiKey Part Number
ECA-2VM2R2BJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2VM2R2BJ
Description
CAP ALUM 2.2UF 20% 350V RADIAL
Customer Reference
Detailed Description
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2VM2R2BJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
93.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.