
ECA-2VM010B | |
|---|---|
DigiKey Part Number | 10-ECA-2VM010BCT-ND - Cut Tape (CT) 10-ECA-2VM010BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2VM010B |
Description | CAP ALUM 1UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VM010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 32 mA @ 120 Hz | |
Ripple Current @ High Frequency | 54.4 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R4,18400 | R41,84 |
| 50 | R3,07520 | R153,76 |
| 100 | R2,72060 | R272,06 |
| 500 | R2,11024 | R1 055,12 |
| 1 000 | R1,91734 | R1 917,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,79030 | R3 580,60 |
| 4 000 | R1,65427 | R6 617,08 |
| 6 000 | R1,59453 | R9 567,18 |
| 10 000 | R1,32990 | R13 299,00 |
| 14 000 | R1,32618 | R18 566,52 |

