
ECA-2VHG3R3B | |
|---|---|
DigiKey Part Number | 10-ECA-2VHG3R3BCT-ND - Cut Tape (CT) 10-ECA-2VHG3R3BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG3R3B |
Description | CAP ALUM 3.3UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG3R3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 57 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,60000 | R12,60 |
| 10 | R7,88100 | R78,81 |
| 50 | R5,96880 | R298,44 |
| 100 | R5,34200 | R534,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,35190 | R2 175,95 |
| 1 000 | R3,99045 | R3 990,45 |
| 1 500 | R3,96519 | R5 947,79 |
| 2 500 | R3,15949 | R7 898,72 |
| 3 500 | R3,14993 | R11 024,75 |

