2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2EM2R2B

DigiKey Part Number
10-ECA-2EM2R2BCT-ND - Cut Tape (CT)
10-ECA-2EM2R2BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2EM2R2B
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2EM2R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
85 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 431
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,39000R6,39
10R3,93200R39,32
50R2,88360R144,18
100R2,55080R255,08
500R1,97312R986,56
1 000R1,79047R1 790,47
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,66990R3 339,80
4 000R1,54118R6 164,72
6 000R1,48175R8 890,50
10 000R1,23429R12 342,90
14 000R1,23075R17 230,50
Manufacturers Standard Package