ECA-1HHG4R7C is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 13 683
Unit Price: R5,21000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 174
Unit Price: R5,04000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R0,99659
Datasheet

Direct


Rubycon
In Stock: 9 249
Unit Price: R3,53000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: R3,08043
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R0,96707
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R1,04947
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R0,97962
Datasheet

Direct


Nichicon
In Stock: 493
Unit Price: R4,37000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R4,37000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R0,99659
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1HHG4R7C

DigiKey Part Number
ECA-1HHG4R7C-ND
Manufacturer
Manufacturer Product Number
ECA-1HHG4R7C
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HHG4R7C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
52 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.