4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CM472B

DigiKey Part Number
10-ECA-1CM472BCT-ND - Cut Tape (CT)
10-ECA-1CM472BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM472B
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM472B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.36 A @ 120 Hz
Ripple Current @ High Frequency
2.312 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R27,73000R27,73
10R14,63600R146,36
50R12,55260R627,63
100R11,59480R1 159,48
Tape & Box (TB)
QuantityUnit PriceExt Price
250R11,42740R2 856,85
500R9,27716R4 638,58
750R9,22988R6 922,41
1 250R9,17633R11 470,41
1 750R9,14406R16 002,10
2 500R9,11234R22 780,85
Manufacturers Standard Package