ECA-1CHG472B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 324
Unit Price: R45,71000
Datasheet

Similar


Panasonic Industry
In Stock: 287
Unit Price: R50,08000
Datasheet

Similar


Panasonic Industry
In Stock: 198
Unit Price: R49,07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 536
Unit Price: R36,63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 375
Unit Price: R64,53000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 178
Unit Price: R63,18000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Nichicon
In Stock: 1
Unit Price: R42,35000
Datasheet

Similar


Chemi-Con
In Stock: 109
Unit Price: R43,69000
Datasheet

Similar


Chemi-Con
In Stock: 524
Unit Price: R34,45000
Datasheet

Similar


Chemi-Con
In Stock: 866
Unit Price: R30,75000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 118
Unit Price: R89,90000
Datasheet

Similar


Nichicon
In Stock: 194
Unit Price: R39,83000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: R39,32000
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG472B

DigiKey Part Number
ECA-1CHG472B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CHG472B
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CHG472B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Ripple Current @ High Frequency
1.702 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.