100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1AM101

ECA-1AM101B

DigiKey Part Number
10-ECA-1AM101BCT-ND - Cut Tape (CT)
10-ECA-1AM101BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1AM101B
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
255 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 323
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,25200R22,52
50R1,63000R81,50
100R1,43000R143,00
500R1,08218R541,09
1 000R0,97194R971,94
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R0,89683R1 793,66
4 000R0,66653R2 666,12
6 000R0,66275R3 976,50
10 000R0,65841R6 584,10
14 000R0,65582R9 181,48
20 000R0,65326R13 065,20
24 000R0,65204R15 648,96
48 000R0,63287R30 377,76
50 000R0,63072R31 536,00
Manufacturers Standard Package