


ECA-0JM471I | |
|---|---|
DigiKey Part Number | 10-ECA-0JM471ICT-ND - Cut Tape (CT) 10-ECA-0JM471ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM471I |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JM471I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 646 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,17600 | R31,76 |
| 50 | R2,30880 | R115,44 |
| 100 | R2,03500 | R203,50 |
| 500 | R1,56008 | R780,04 |
| 1 000 | R1,40986 | R1 409,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,19099 | R2 381,98 |
| 4 000 | R1,02063 | R4 082,52 |
| 6 000 | R1,01530 | R6 091,80 |
| 10 000 | R1,00923 | R10 092,30 |
| 14 000 | R1,00559 | R14 078,26 |
| 20 000 | R1,00201 | R20 040,20 |
| 24 000 | R1,00029 | R24 006,96 |
| 48 000 | R0,95089 | R45 642,72 |
| 50 000 | R0,94798 | R47 399,00 |

