Direct
Similar

DRA9114Y0L | |
|---|---|
DigiKey Part Number | DRA9114Y0LTR-ND - Tape & Reel (TR) DRA9114Y0LCT-ND - Cut Tape (CT) DRA9114Y0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA9114Y0L |
Description | TRANS PREBIAS PNP 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA9114Y0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,13931 | R3 417,93 |
| 6 000 | R1,03916 | R6 234,96 |
| 9 000 | R0,98766 | R8 888,94 |
| 15 000 | R0,92940 | R13 941,00 |
| 21 000 | R0,89469 | R18 788,49 |
| 30 000 | R0,86083 | R25 824,90 |
| 75 000 | R0,79819 | R59 864,25 |



