DMG964010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 808
Unit Price: R6,22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: R8,91000
Datasheet

Similar


onsemi
In Stock: 3 495
Unit Price: R6,05000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 29 872
Unit Price: R3,86000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG964010R

DigiKey Part Number
DMG964010RTR-ND - Tape & Reel (TR)
DMG964010RCT-ND - Cut Tape (CT)
DMG964010RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG964010R
Description
TRANS PREBIAS 1NPN 1PNP SSMINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
EDA/CAD Models
DMG964010R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,76000R11,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R3,04749R24 379,92
16 000R2,95540R47 286,40
Manufacturers Standard Package