AGQ260A24X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R80,84162
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R80,84162
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R80,08600
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R80,84162
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R80,08600
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R80,84162
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R80,08600
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGQ260A24X

DigiKey Part Number
255-AGQ260A24X-ND
Manufacturer
Manufacturer Product Number
AGQ260A24X
Description
RELAY GEN PURPOSE DPDT 2A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
37.5VA, 60W
Coil Current
5 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
4.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
900R80,08600R72 077,40
Manufacturers Standard Package