



AGQ20TS2HX | |
|---|---|
DigiKey Part Number | 255-5464-2-ND - Tape & Reel (TR) 255-5464-1-ND - Cut Tape (CT) 255-5464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TS2HX |
Description | RELAY GEN PURPOSE DPDT 2A 2.4V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ20TS2HX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 2.4VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 58.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 1.8 VDC | |
Must Release Voltage | 0.24 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 41 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,77000 | R53,77 |
| 10 | R47,94200 | R479,42 |
| 25 | R45,78080 | R1 144,52 |
| 50 | R44,21460 | R2 210,73 |
| 100 | R42,70060 | R4 270,06 |
| 250 | R40,77524 | R10 193,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | R70,91699 | R63 825,29 |
| 1 800 | R68,47807 | R123 260,53 |

