



AGQ20TA2HX | |
|---|---|
DigiKey Part Number | 255-5452-2-ND - Tape & Reel (TR) 255-5452-1-ND - Cut Tape (CT) 255-5452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TA2HX |
Description | RELAY GEN PURPOSE DPDT 2A 2.4V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 2.4VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 58.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 1.8 VDC | |
Must Release Voltage | 0.24 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 41 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | R65,93628 | R59 342,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,27000 | R53,27 |
| 10 | R47,47100 | R474,71 |
| 25 | R45,33040 | R1 133,26 |
| 50 | R43,77780 | R2 188,89 |
| 100 | R42,27890 | R4 227,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,47000 | R57,47 |
| 10 | R50,21000 | R502,10 |
| 25 | R47,57560 | R1 189,39 |
| 50 | R45,67660 | R2 283,83 |
| 100 | R43,85340 | R4 385,34 |

