



AGN200S03Z | |
|---|---|
DigiKey Part Number | 255-AGN200S03ZTR-ND - Tape & Reel (TR) 255-AGN200S03ZCT-ND - Cut Tape (CT) 255-AGN200S03ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200S03Z |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200S03Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R98,81000 | R98,81 |
| 10 | R88,07000 | R880,70 |
| 25 | R84,10720 | R2 102,68 |
| 50 | R81,22720 | R4 061,36 |
| 100 | R78,44110 | R7 844,11 |
| 250 | R74,90216 | R18 725,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R72,32878 | R36 164,39 |
| 1 000 | R69,84247 | R69 842,47 |
| 1 500 | R68,42712 | R102 640,68 |
| 2 500 | R66,68412 | R166 710,30 |


