
6SEP820M+T | |
|---|---|
DigiKey Part Number | P16417CT-ND - Cut Tape (CT) P16417TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEP820M+T |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP820M+T Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 272 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.44 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,16000 | R36,16 |
| 10 | R23,78900 | R237,89 |
| 50 | R18,62540 | R931,27 |
| 100 | R16,99420 | R1 699,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R13,92714 | R6 963,57 |
| 1 000 | R13,06017 | R13 060,17 |
| 1 500 | R12,62262 | R18 933,93 |
| 2 500 | R12,13508 | R30 337,70 |
| 3 500 | R11,84854 | R41 469,89 |
| 5 000 | R11,57181 | R57 859,05 |

