
S1DXM-A2C10H-DC12V | |
|---|---|
DigiKey Part Number | 1110-2508-ND |
Manufacturer | |
Manufacturer Product Number | S1DXM-A2C10H-DC12V |
Description | RELAY TIME DELAY 10HR 7A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Min ~ 10 Hrs Delay 7A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Min ~ 10 Hrs | |
Contact Rating @ Voltage | 7A @ 250VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

