MLDET2510P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industrial Automation Sales
In Stock: 1
Unit Price: R14 331,91000
Datasheet
MLDET2510P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLDET2510P

DigiKey Part Number
1110-3018-ND
Manufacturer
Manufacturer Product Number
MLDET2510P
Description
SERVO DRIVER 15A 240V LOAD
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 15A 240V Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
240V
Current - Output
15A
Wattage - Load
400 W
Voltage - Supply
200 ~ 240VAC
Interface
RS-232C
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS E Series
Weight
0.882 lb (400.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes