
HHR-370AHF2 | |
|---|---|
DigiKey Part Number | P637-F021-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHF2 |
Description | BATTERY PACK NIMH 2.4V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 2.4 V Nickel Metal Hydride Battery Pack |
Category | Number of Cells 2 |
Mfr | Voltage - Rated |
Series | Capacity 3.5Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 1.43" L x 0.72" W x 2.64" H (36.4mm x 18.2mm x 67.0mm) |
Rechargeability Yes | Weight 120.2 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R592,10000 | R592,10 |
| 10 | R494,11900 | R4 941,19 |
| 50 | R435,43160 | R21 771,58 |
| 100 | R412,35610 | R41 235,61 |
| 250 | R383,71780 | R95 929,45 |

