Q2038982 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: R569,82000
Ceramic Capacitor Kit 0.1pF ~ 15pF 25V Surface Mount, MLCC 600 Pieces (30 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2038982

DigiKey Part Number
PCC20-KIT-ND
Manufacturer
Manufacturer Product Number
Q2038982
Description
CAP KIT CERAMIC 0.1PF-15PF 600PC
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.1pF ~ 15pF 25V Surface Mount, MLCC 600 Pieces (30 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Case
Part Status
Discontinued at DigiKey
Kit Type
Ceramic
Capacitance Range
0.1pF ~ 15pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
25V
Tolerance
±0.075pF, ±0.05pF, ±0.1pF, ±0.25pF, ±5%
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
600 Pieces (30 Values - 20 Each)
Packages Included
0402 (1005 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable