
M-KIT | |
|---|---|
DigiKey Part Number | M-KIT-ND |
Manufacturer | |
Manufacturer Product Number | M-KIT |
Description | CAP KIT ALUM 0.33UF-3300UF 170PC |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 0.33µF ~ 3300µF 50V Through Hole 170 Pieces (17 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Aluminum | |
Capacitance Range | 0.33µF ~ 3300µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 50V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 170 Pieces (17 Values - 10 Each) | |
Packages Included | Radial |


