
LNJ8L6C18RA | |
|---|---|
DigiKey Part Number | P16799-2-ND - Tape & Reel (TR) P16799-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNJ8L6C18RA |
Description | LED RED 3533 SMD |
Customer Reference | |
Detailed Description | Red 614nm LED Indication - Discrete 2.45V 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.45V | |
Current - Test | 140mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 623nm | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.30mm W | |
Height (Max) | 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,37000 | R24,37 |
| 10 | R20,56800 | R205,68 |
| 100 | R18,54830 | R1 854,83 |
| 500 | R17,72218 | R8 861,09 |

