
EZP-V60706MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V60706MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60706MTB |
Description | CAP FILM 70UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60706MTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.496" W (42.00mm x 38.00mm) | |
Height - Seated (Max) | 2.106" (53.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R368,68000 | R368,68 |
| 10 | R284,22300 | R2 842,23 |
| 50 | R244,83420 | R12 241,71 |
| 100 | R231,39440 | R23 139,44 |
| 500 | R206,40386 | R103 201,93 |

