
EZP-Q38156MTC | |
|---|---|
DigiKey Part Number | 10-EZP-Q38156MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q38156MTC |
Description | CAP FILM 15UF 5% 380VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q38156MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 380V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R240,30000 | R240,30 |
| 10 | R182,52500 | R1 825,25 |
| 50 | R155,66880 | R7 783,44 |
| 200 | R138,55400 | R27 710,80 |
| 600 | R127,94313 | R76 765,88 |
| 1 000 | R123,73104 | R123 731,04 |

