110 kOhms 0.03W, 1/32W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWA-NF0C15ABR

DigiKey Part Number
EWA-NF0C15ABR-ND
Manufacturer
Manufacturer Product Number
EWA-NF0C15ABR
Description
SLIDE POT 110KOHM 0.03W TOP 30MM
Customer Reference
Detailed Description
110 kOhms 0.03W, 1/32W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tray
Part Status
Obsolete
Resistance
110 kOhms
Power (Watts)
0.03W, 1/32W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard
Travel Range
30mm
Size / Dimension
Rectangular - 1.772" L x 0.315" W x 0.276" H (45.00mm x 8.00mm x 7.00mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.