EVU-TW1B24A13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: R50,41000
Datasheet
1 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVU-TW1B24A13

DigiKey Part Number
P4G5102-ND
Manufacturer
Manufacturer Product Number
EVU-TW1B24A13
Description
THUMBWHEEL POT 1K OHM 0.01W TOP
Customer Reference
Detailed Description
1 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
1 kOhms
Power (Watts)
0.01W
Tolerance
±30%
Number of Turns
1.0
Adjustment Type
Top Adjustment
Size / Dimension
-
Termination
PC Pins
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes