EVL-HFAA06B54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: R52,09000
Datasheet
50 kOhms 0.03W, 1/32W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL-HFAA06B54

DigiKey Part Number
P4D2503-ND
Manufacturer
Manufacturer Product Number
EVL-HFAA06B54
Description
THUMBWHEEL POT 50K OHM 0.03W TOP
Customer Reference
Detailed Description
50 kOhms 0.03W, 1/32W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
50 kOhms
Power (Watts)
0.03W, 1/32W
Tolerance
±20%
Number of Turns
1.0
Adjustment Type
Top Adjustment
Size / Dimension
Round - 0.512" Dia x 0.185" H (13.00mm x 4.70mm)
Termination
PC Pins
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes